nVent HOFFMAN AFS Series 304 Stainless Steel, 316 Stainless Steel Wall Box, IP66 Transparent Door, 400 mm x 400 mm x 210
- RS Stock No.:
- 218-0781
- Mfr. Part No.:
- AFS04042
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€503.60
(exc. VAT)
€619.43
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.60 |
*price indicative
- RS Stock No.:
- 218-0781
- Mfr. Part No.:
- AFS04042
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel, 316 Stainless Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| Colour | Grey | |
| External Width | 400mm | |
| Internal Mount Type | Vertical | |
| Series | AFS | |
| Standards/Approvals | Type 4X, IK 10 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel, 316 Stainless Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Mounting plate Yes | ||
Colour Grey | ||
External Width 400mm | ||
Internal Mount Type Vertical | ||
Series AFS | ||
Standards/Approvals Type 4X, IK 10 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
The nVent Hoffman AFS series single door wall mounted enclosure having dimension 400x400x210mm and made up of the stainless steel material. The device is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments.
Degree of protection IP66
Integrated sloping roof available
Related links
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66 Transparent Door, 400 mm x 300 mm x 155
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66 Transparent Door, 500 mm x 500 mm x 210
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 400 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 600 mm x 600 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 500 mm x 500 mm x 210 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 800 mm x 800 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 600 mm x 400 mm x 210 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 400 mm x 600 mm x 210 mm
