nVent HOFFMAN AFS Series 304 Stainless Steel, 316 Stainless Steel Wall Box, IP66 Transparent Door, 400 mm x 300 mm x 155

Subtotal (1 unit)*

€452.88

(exc. VAT)

€557.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€452.88

*price indicative

RS Stock No.:
218-0780
Mfr. Part No.:
AFS04031
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

400mm

Product Type

Wall Box

External Depth

155mm

Body Material

304 Stainless Steel, 316 Stainless Steel

Transparent Door

Yes

IP Rating

IP66

Door Lock Type

Double Bit

Gland Plate

No

Colour

Grey

Mounting plate

Yes

Internal Mount Type

Screw

External Width

300mm

Series

AFS

Standards/Approvals

No

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

The nVent Hoffman AFS series single door wall mounted enclosure having dimension 400x300x155mm and made up of the stainless steel material. The device is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments.

Degree of protection IP66

Integrated sloping roof available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy