Better World
Schneider Electric PanelSeT DHM Series Trim Frame: Aluminium, Enclosure, Front Face: Steel Wall Box, IP54, 500 mm x 500
- RS Stock No.:
- 219-9744
- Mfr. Part No.:
- NSYS3CM505025
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€770.31
(exc. VAT)
€947.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €770.31 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9744
- Mfr. Part No.:
- NSYS3CM505025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 250mm | |
| Body Material | Trim Frame: Aluminium, Enclosure, Front Face: Steel | |
| IP Rating | IP54 | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Colour | Enclosure: Light Grey, Front Face: Window Grey | |
| Mounting plate | No | |
| External Width | 500mm | |
| Series | PanelSeT DHM | |
| Standards/Approvals | IEC 60529, REACH Declaration, IK10 conforming to IEC 62262 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 250mm | ||
Body Material Trim Frame: Aluminium, Enclosure, Front Face: Steel | ||
IP Rating IP54 | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Colour Enclosure: Light Grey, Front Face: Window Grey | ||
Mounting plate No | ||
External Width 500mm | ||
Series PanelSeT DHM | ||
Standards/Approvals IEC 60529, REACH Declaration, IK10 conforming to IEC 62262 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric HMI enclosure Spacial S3CM has dimension as H500xW500xD250. . It consist one rear door.
Steel material
Grey colour
Epoxy-polyester powder Surface finish
Related links
- Schneider Electric PanelSeT DHM Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT DHM Series
- Schneider Electric PanelSeT DHM Series, IK10
- Schneider Electric PanelSeT DHM Series Square Tube
- Schneider Electric PanelSeT DHM Series Grey Steel Enclosure IK10 400 mm 400 mm
- Schneider Electric PanelSeT DHM for use with Spacial S3CM Enclosure Accessory
- Schneider Electric PanelSeT Series
- Schneider Electric PanelSeT SBM Series
