RS Better World
Schneider Electric NSYS3CM Series Steel Wall Box, IP54, 300 mm x 300 mm x 200 mm
- RS Stock No.:
- 220-0116
- Mfr. Part No.:
- NSYS3CM303020
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€450.75
(exc. VAT)
€554.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-0116
- Mfr. Part No.:
- NSYS3CM303020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP54 | |
| Door Lock Type | Double Bar | |
| Colour | Grey | |
| External Width | 300mm | |
| Series | NSYS3CM | |
| Standards/Approvals | UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP54 | ||
Door Lock Type Double Bar | ||
Colour Grey | ||
External Width 300mm | ||
Series NSYS3CM | ||
Standards/Approvals UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial series control enclosure has dimension of 300 X 300 X 200 mm and grey in colour. It is used in human machine dialogue application. It has single rear door.
IP degree of protection IP54
Green premium product
IK degree of protection IK10
Related links
- Schneider Electric PanelSeT S3CM Series Steel Enclosure 300 mm x 400 mm x 200 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Legrand Atlantic Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 400 mm x 300 mm x 200 mm
