RS Better World
Schneider Electric PanelSeT Series Steel Enclosure, IP66 Transparent Door, 300 mm x 250 mm x 150 mm
- RS Stock No.:
- 219-9755
- Mfr. Part No.:
- NSYS3D32515T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€172.73
(exc. VAT)
€212.46
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9755
- Mfr. Part No.:
- NSYS3D32515T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 300mm | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| External Width | 250mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | cUL, BV, LR, RoHS, REACH, IEC 62208, DNV, UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 300mm | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
External Width 250mm | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals cUL, BV, LR, RoHS, REACH, IEC 62208, DNV, UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door hinges for PanelSet S3D enclosure with door opening of 180 degree. It is for multi purpose use.
Epoxy-polyester powder Surface finish
Grey (RAL 7035) colour
steel material is used
Related links
- Schneider Electric PanelSeT Series Steel Metal Enclosure 300 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Enclosure 600 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Enclosure 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1 m x 800 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1.2 m x 600 mm x 300 mm
