RS Better World
Schneider Electric PanelSeT Series Steel Metal Enclosure, IP66 Transparent Door, 300 mm x 300 mm x 150 mm
- RS Stock No.:
- 219-8679
- Mfr. Part No.:
- NSYS3D3315T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€154.69
(exc. VAT)
€190.27
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8679
- Mfr. Part No.:
- NSYS3D3315T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Metal Enclosure | |
| External Height | 300mm | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| External Width | 300mm | |
| Series | PanelSeT | |
| Standards/Approvals | LR, UL, IEC 62208, REACH, cUL, DNV, BV, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Metal Enclosure | ||
External Height 300mm | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
External Width 300mm | ||
Series PanelSeT | ||
Standards/Approvals LR, UL, IEC 62208, REACH, cUL, DNV, BV, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYS3D3315T is a Special S3D tspt door w/o mount. Plate. It has a height , width and depth of H300xW300xD150
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Steel Enclosure 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 600 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 300 mm x 200 mm
