RS Better World
Schneider Electric PanelSeT Series Steel Enclosure, IP66, 400 mm x 600 mm x 200 mm
- RS Stock No.:
- 219-9758
- Mfr. Part No.:
- NSYS3D4620
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€159.23
(exc. VAT)
€195.85
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9758
- Mfr. Part No.:
- NSYS3D4620
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 400mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 600mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, IEC 62208, UL, BV, cUL, DNV, LR, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 400mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 600mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS, IEC 62208, UL, BV, cUL, DNV, LR, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Series Enclosure, IP66, Steel Body - NSYS3D4620
This enclosure is a wall-mounted, multi-purpose steel solution designed to protect electrical equipment from environmental challenges. With external dimensions of 400mm in height, 600mm in width, and 200mm in depth, it features a robust design suited for various applications. Designed to IP66 standards, it provides excellent protection against dust and water ingress, making it ideal for both indoor and outdoor use.
Features & Benefits
• IP66 rating ensures weatherproof protection for outdoor equipment
• IK10 protection provides high resistance to mechanical impacts
• Plain door design offers ease of access for maintenance
• Reversible door opening enhances installation flexibility
• Finished with epoxy-polyester powder for durability and corrosion resistance
Applications
• Used for housing electrical control systems in industrial settings
• Ideal for protecting instrumentation and automation equipment
• Suitable for outdoor where environmental protection is crucial
• Used with electrical protection solutions in harsh conditions
What material composition contributes to its durability and weatherproof capability?
Constructed from steel, the enclosure features an epoxy-polyester powder finish, ensuring long-lasting resilience against corrosion and environmental elements.
How does the design accommodate easy access for maintenance tasks?
The plain door can be opened from either side, allowing quick access for inspections or repairs without disrupting the setup.
What safety specifications are met by this enclosure?
It conforms to IP66 and IK10 ratings, providing comprehensive protection against dust, water ingress, and mechanical impacts.
Is there a specific installation method recommended for this enclosure?
It is designed for wall mounting, enhancing stability while allowing flexibility in placement suited to different environments.
Related links
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel Enclosure IK10, 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1.2 m x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 600 mm x 600 mm x 200 mm
