RS Better World
Schneider Electric PanelSeT Series Steel Enclosure, IP66, 800 mm x 600 mm x 400 mm
- RS Stock No.:
- 110-291
- Mfr. Part No.:
- NSYS3D8640P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€420.54
(exc. VAT)
€517.26
(inc. VAT)
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 110-291
- Mfr. Part No.:
- NSYS3D8640P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 800mm | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| External Width | 600mm | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 800mm | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
External Width 600mm | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial S3D steel enclosure is designed for multi-purpose applications. With a compact size of 800x600x400mm and a durable steel construction, this enclosure offers IP66 and IK10 protection for reliable performance in various environments.
Single piece body with gutter-shaped front rail for enhanced durability
Reversible door with a 3 points lock for secure access
Galvanised steel mounting plate for sturdy installation
Related links
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Enclosure 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 800 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 800 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 400 mm
