Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 164 mm x 121 mm x 87 mm

Subtotal (1 pack of 2 units)*

€44.29

(exc. VAT)

€54.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€44.29€22.145

*price indicative

RS Stock No.:
219-9864
Mfr. Part No.:
NSYTBP16128
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

164mm

External Depth

87mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Door Lock Type

Screw

Colour

Grey RAL 7035

External Width

121mm

Series

PanelSeT

Standards/Approvals

RoHS, REACH, IEC 62208, TÜV, UL 508 A

IK Rating

IK08

Fixing Kit

Yes

COO (Country of Origin):
HU
The Schneider Electric Thalassa TBP industrial PC box with opaque PC cover H20. Overall internal dimensions is 150 x 105 x 80 mm and Overall external dimensions is 164 x 121 x 87 mm. Wall mounted enclosure. Low plain cover. Outside sealed is flat screwdriver captive screw lock.

IP66 degree of protection

Polycarbonate material is used

Grey (RAL 7035)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy