Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66 Transparent Door, 241 mm x 194 mm x 87 mm
- RS Stock No.:
- 781-797
- Mfr. Part No.:
- NSYTBP24198T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.18
(exc. VAT)
€58.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.18 |
*price indicative
- RS Stock No.:
- 781-797
- Mfr. Part No.:
- NSYTBP24198T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 241mm | |
| External Depth | 87mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| External Width | 194mm | |
| Colour | Grey RAL 7035 | |
| Mounting plate | Yes | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 241mm | ||
External Depth 87mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
External Width 194mm | ||
Colour Grey RAL 7035 | ||
Mounting plate Yes | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- HU
The Schneider Electric PC box is a Durable enclosure designed to safeguard sensitive electrical and electronic components. MADE of polycarbonate with a transparent cover, it ensures visibility while maintaining protection. Compact in size and finished in ral7035, it offers ip66 and ik08 ratings for resistance against dust, water, and mechanical impact, making it suitable for demanding environments.
Includes polycarbonate construction with ral7035 finish
Offers transparent cover with h20 height
Provides IP66 protection against dust and water
Ensures IK08 impact resistance rating
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 87 mm
- Schneider Electric Polycarbonate Wall Box 241 mm x 194 mm x 87mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 107 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 241 mm x 194 mm x 127 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 88 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 128 mm
