Eaton xEffect CS Series Steel Wall Box, IP66, 300 mm x 300 mm x 200 mm
- RS Stock No.:
- 229-496
- Mfr. Part No.:
- 111649 CS-33/200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€123.14
(exc. VAT)
€151.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.14 |
*price indicative
- RS Stock No.:
- 229-496
- Mfr. Part No.:
- 111649 CS-33/200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
External Width 300mm | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton wall-mounted enclosure embodies versatility and robust design, ideal for housing control equipment in various environments. Crafted with precision, it ensures compliance with international safety standards, including UL and CSA certifications. The enclosure features a single door with a 120° opening angle, facilitating easy access to interior components. Designed for indoor installation, its effective protection against dust and moisture (IP66 rating) reinforces its reliability in demanding applications. The integration of foamed polyurethane sealing aids in maintaining a secure and insulated interior. This is further enhanced by its impact-resistant construction, rated IK10, ensuring that the contents remain safe from potential external forces. With a modular mounting plate and a thoughtfully designed interior layout, it presents ample space for custom configurations, making it an exceptional choice for panel builders and engineers alike.
Robust steel construction offers durability for demanding applications
Foamed sealing throughout ensures enhanced insulation and protection
Impact resistance category IK10 safeguards internal components
Suitable for indoor installation, promoting versatility across environments
Designed for easy maintenance with a single door opening at 120°
UL and CSA certifications provide assurance of safety standards compliance
Optimised thermal dissipation capabilities maintain operational efficiency
Includes M6 threaded welded studs for secure earth conductor connections
Structured powder coating enhances weather resistance and aesthetic appeal
Ample space for customised configurations simplifies installation processes
Related links
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 300 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 800 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 300 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 200 mm
