Schneider Electric NSYS3CM Series Wall Box, 600 mm x 600 mm x 200mm
- RS Stock No.:
- 220-0119
- Mfr. Part No.:
- NSYS3CM606020
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0119
- Mfr. Part No.:
- NSYS3CM606020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 600 mm | |
| External Width | 600 mm | |
| External Depth | 200mm | |
| Series | NSYS3CM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 600 mm | ||
External Width 600 mm | ||
External Depth 200mm | ||
Series NSYS3CM | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial series control enclosure has dimension of 600 X 600 X 200 mm and grey in colour. It is used in human machine dialogue application. It has single rear door.
IP degree of protection IP54
Green premium product
IK degree of protection IK10
Green premium product
IK degree of protection IK10
Related links
- Schneider Electric NSYS3CM Series Wall Box, 300 mm x 400 mm x 200mm
- RS PRO Steel Wall Box 600 mm x 400 mm x 200mm
- Schneider Electric NSYS3CM Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Schneider Electric NSYS3CM Series Trim Frame: Aluminium Front Face: Steel Wall Box 500 mm x 500 mm x
- nVent HOFFMAN AFS Series Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN AFS Series Wall Box 600 mm x 600 mm x 210 mm
- RS PRO Steel Wall Box 600 mm x 600 mm x 300 mm
- RS PRO Steel Wall Box 600 mm x 600 mm x 400 mm
