Schneider Electric PanelSeT Series Steel Wall Box, IP66, 300 mm x 500 mm x 150 mm
- RS Stock No.:
- 220-0144
- Mfr. Part No.:
- NSYS3DB3515
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€189.55
(exc. VAT)
€233.15
(inc. VAT)
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | €189.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-0144
- Mfr. Part No.:
- NSYS3DB3515
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Colour | Grey RAL 7035 | |
| External Width | 500mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | LR, REACH, BV, UL, cUL, IEC 62208, RoHS, DNV | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Colour Grey RAL 7035 | ||
External Width 500mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals LR, REACH, BV, UL, cUL, IEC 62208, RoHS, DNV | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 300 mm x 250 mm x 150 mm
