Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 150 mm
- RS Stock No.:
- 211-0911
- Mfr. Part No.:
- NSYS3X3215H
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 211-0911
- Mfr. Part No.:
- NSYS3X3215H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 150mm | |
| Body Material | 316L Stainless Steel | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Grey | |
| Mounting plate | No | |
| External Width | 200mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, UL, CAN/CSA 22, IEC 62208, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 150mm | ||
Body Material 316L Stainless Steel | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Grey | ||
Mounting plate No | ||
External Width 200mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS, UL, CAN/CSA 22, IEC 62208, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric has spacial S3X compact enclosure having dimensions H300xW200xD150mm. This compact enclosure has 1 plain type door. The material used for the body and the cover of this enclosure is stainless steel 316L.
IP degree of protection is IP66
Thickness of the enclosure is 15mm
Related links
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
