Schneider Electric NSYVDM Series Wall Box

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
220-0257
Mfr. Part No.:
NSYVDM16U4P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

COO (Country of Origin):
FR
The Schneider Electric spacial VDM 19" swing rack used for electronic application enclosure which has dimensions of H800 x W600 mm. The surface finish of rack is done with epoxy polyester powder. The colour of the swing rack is grey.

Green premium product
IP degree of protection IP66 conforming to IEC 60529
IK degree of protection IK08 conforming to IEC 62262
Pro-active compliance
Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy