Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66 Transparent Door, 308 mm x 255 mm x 160 mm
- RS Stock No.:
- 220-6393
- Mfr. Part No.:
- NSYPLM3025TG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€174.81
(exc. VAT)
€215.02
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.81 |
*price indicative
- RS Stock No.:
- 220-6393
- Mfr. Part No.:
- NSYPLM3025TG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 308mm | |
| External Depth | 160mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| Mounting plate | No | |
| External Width | 255mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | UL, REACH, IEC 62208, RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 308mm | ||
External Depth 160mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
Mounting plate No | ||
External Width 255mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals UL, REACH, IEC 62208, RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- ES
The Schneider Electric The Schneider Electric wall-mounting encl. polyester monobloc height is 308,width is 255 and depth is 160mm transparent door.
Green premium product
Mercury free IP degree of protection IP66
Related links
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 430 mm x 230 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 647 mm x 436 mm x 250 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 270 mm x 360 mm x 230 mm
