Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66 Transparent Door, 270 mm x 360 mm x 230 mm
- RS Stock No.:
- 781-802
- Mfr. Part No.:
- NSYPLS2736AG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€112.62
(exc. VAT)
€138.52
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.62 |
*price indicative
- RS Stock No.:
- 781-802
- Mfr. Part No.:
- NSYPLS2736AG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 270mm | |
| Product Type | Wall Box | |
| External Depth | 230mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| Colour | Grey RAL 7035 | |
| Internal Mount Type | Wall | |
| External Width | 360mm | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 270mm | ||
Product Type Wall Box | ||
External Depth 230mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Mounting plate Yes | ||
Colour Grey RAL 7035 | ||
Internal Mount Type Wall | ||
External Width 360mm | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- ES
The Schneider Electric PLS box is a polyester enclosure designed to protect electrical components in industrial environments. equipped with a rear transparent polycarbonate cover, it ensures visibility and accessibility while maintaining durability. with dimensions of 27x36x23 cm and an ip65 rating, it offers strong resistance against dust and water, making it suitable for demanding applications.
Offers rear transparent polycarbonate cover for visibility
Provides IP65 protection against dust and water ingress
Ensures dimensions of 27x36x23 cm
Supports secure housing for electrical components
Delivers Durable design for industrial use
Related links
- Schneider Electric NSY Series Polyester Wall Box 540 mm x 730 mm x 230 mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 270 mm x 360 mm x 360mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 230 mm x
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 111 mm
- ABB 1SL02 Series Thermoplastic Wall Box 855 mm x 585 mm x 360 mm
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 165 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 230 mm
