Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 847 mm x 636 mm x 300 mm
- RS Stock No.:
- 220-6403
- Mfr. Part No.:
- NSYPLM86BG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€542.25
(exc. VAT)
€666.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.25 |
*price indicative
- RS Stock No.:
- 220-6403
- Mfr. Part No.:
- NSYPLM86BG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 847mm | |
| External Depth | 300mm | |
| Body Material | Glass Reinforced Polyester | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| Mounting plate | Yes | |
| External Width | 636mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, UL, RoHS, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 847mm | ||
External Depth 300mm | ||
Body Material Glass Reinforced Polyester | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
Mounting plate Yes | ||
External Width 636mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, UL, RoHS, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLM wall-mounting polyester enclosure monobloc. Size is 847x 636x 300 mm. Built-in canopy, one piece moulded with notches in the rear. Mounting plate bakelite. 2 locks (3 mm double-bar lock). Accessible front. Polyester reinforced with fibreglass. Grey RAL 7035. IK10, NEMA (13,4X) 960°C fire resistance.
Green premium product
Mercury free IP degree of protection IP66
Related links
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure 636 mm x 847 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure 536 mm x 747 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 647 mm x 436 mm x 250 mm
