Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66 Transparent Door, 847 mm x 636 mm x 300 mm
- RS Stock No.:
- 211-8869
- Mfr. Part No.:
- NSYPLM86TVG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€797.95
(exc. VAT)
€981.48
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €797.95 |
*price indicative
- RS Stock No.:
- 211-8869
- Mfr. Part No.:
- NSYPLM86TVG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 847mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 636mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, UL, IEC 62208, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 847mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 636mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS, UL, IEC 62208, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa wall-mounting enclosure has 847mm nominal height, 636mm nominal width and 300mm nominal depth. It has one door. It has IP66 degree of protection.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure 636 mm x 847 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 430 mm x 230 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 647 mm x 436 mm x 250 mm
