RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66, 300 mm x 300 mm x 150 mm

Subtotal (1 unit)*

€99.13

(exc. VAT)

€121.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-6413
Mfr. Part No.:
NSYS3D3315
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

300mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bar

Gland Plate

Yes

Mounting plate

No

External Width

300mm

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

UL, REACH, LR, DNV, BV, RoHS, IEC 62208, cUL

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electrics PanelSet S3D plain door having dimensions of 800x600x200 mm.

Green premium product

Mercury free IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy