RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP66, 250 mm x 300 mm x 150 mm
- RS Stock No.:
- 221-0767
- Mfr. Part No.:
- NSYS3DB25315
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€137.91
(exc. VAT)
€169.63
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0767
- Mfr. Part No.:
- NSYS3DB25315
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 250mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 300mm | |
| Series | PanelSeT | |
| Standards/Approvals | BV, DNV, IEC 62208, UL, REACH, RoHS, cUL, LR | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 250mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 300mm | ||
Series PanelSeT | ||
Standards/Approvals BV, DNV, IEC 62208, UL, REACH, RoHS, cUL, LR | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric has PanelSet S3D transparent door without mounting plate having enclosure dimension H800xW600xD250 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
Protection against accidental contact
Long life
Compact size
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 200 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 250 mm x 200 mm x 150 mm
