Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 400 mm x 300 mm x 150 mm
- RS Stock No.:
- 211-3971
- Mfr. Part No.:
- NSYS3D4315T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€160.71
(exc. VAT)
€197.67
(inc. VAT)
- Plus 11 left, shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €160.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3971
- Mfr. Part No.:
- NSYS3D4315T
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| External Width | 300mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, LR, cUL, RoHS, BV, UL, DNV, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
External Width 300mm | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, LR, cUL, RoHS, BV, UL, DNV, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Steel Wall Box Enclosures.
Spacial S3D Wall Box Enclosure Features.
Protection.
Applications.
NSYS3D4315T Spacial S3D Multi-purpose Compact Wall Box Enclosure with Security Door Glass.
What is included?
Approvals
Standards
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 700 mm x 500 mm x 150 mm
