RS PRO Steel Wall Box, IP66, 400 mm x 300 mm x 150 mm
- RS Stock No.:
- 222-9364
- Distrelec Article No.:
- 304-04-551
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€69.88
(exc. VAT)
€85.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 24 November 2026
- Plus 36 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.88 |
*price indicative
- RS Stock No.:
- 222-9364
- Distrelec Article No.:
- 304-04-551
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Single Lock System | |
| Colour | Grey | |
| External Width | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Single Lock System | ||
Colour Grey | ||
External Width 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Two-Part Enclosure for Wall Mounting
Introducing the range of RS PRO Enclosures for Wall Mounting. These two-part wall boxes are high-quality and high-frequency units that can be wall-mounted and are ideal for housing different equipment. Constructed from highly durable and high-quality zinc-coated steel material, the unit features a lockable single door that forms a semi-permanent closed wall mounting unit and can be detached quickly for easy access into the enclosure and has a polyurethane foam sealing tape for optimum protection from grease, oil and chemical exposure, making these enclosures ultra-protective and reliable for a wide range of applications.
Features and Benefits:
Applications:
General purpose enclosures and wall boxes are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, depending on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like steel, aluminium, ABS, fibreglass and much more. Most common applications include:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however regular inspection and maintenance checks are advised.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Wall Box 400 mm x 300 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 400 mm x 300 mm x 150 mm
- RS PRO 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 400 mm x 300 mm x 150 mm
- nVent HOFFMAN GL66 Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
