Siemens ALPHA Series Steel Wall Box, IP43, 800 mm x 300 mm x 140 mm
- RS Stock No.:
- 225-4674
- Mfr. Part No.:
- 8GK1032-3KK11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€361.63
(exc. VAT)
€444.80
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.63 |
*price indicative
- RS Stock No.:
- 225-4674
- Mfr. Part No.:
- 8GK1032-3KK11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 800mm | |
| Product Type | Wall Box | |
| External Depth | 140mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 300mm | |
| Internal Mount Type | Wall | |
| Series | ALPHA | |
| Standards/Approvals | EAC, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 800mm | ||
Product Type Wall Box | ||
External Depth 140mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 300mm | ||
Internal Mount Type Wall | ||
Series ALPHA | ||
Standards/Approvals EAC, CE | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Siemens wall-mounted cabinet comes with degree of protection 2, It comes with height of 800 mm, width of 300 mm and depth of 140 mm.
IP43 protection class
Powder coated surface processing
Steel material of the enclosure
Related links
- Siemens ALPHA Series Steel Wall Box 800 mm x 550 mm x 140 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 650 mm x 300 mm x 210 mm
