Siemens ALPHA 400 Series Steel Wall Box, IP43, 800 mm x 300 mm x 210 mm

Subtotal (1 unit)*

€755.87

(exc. VAT)

€929.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€755.87

*price indicative

RS Stock No.:
627-601
Mfr. Part No.:
8GK1112-3KK12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

800mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

Colour

Black RAL 9016

External Width

300mm

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

UKCA, EAC, VDE, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet merges functionality with a modern aesthetic, designed specifically for demanding environments. The compact size of 800 mm in height, 300 mm in width, and 210 mm in depth allows for versatile placement while maintaining substantial storage capabilities. It is fabricated with a robust steel enclosure, ensuring durability during routine use. Its powder-coated finish not only enhances its visual appeal but also provides essential corrosion resistance. The cabinet's IP43 rating signifies its protective qualities against dust and water, making it suitable for various applications. Intended for seamless installation and user-friendly maintenance, this cabinet exemplifies quality craftsmanship, perfect for professionals who require reliable and efficient solutions in their workspace.

Flat-pack design simplifies the assembly process

Safety class 2 offers enhanced operational protection

IK09 rating ensures resistance to impact and external forces

Optional side-by-side mounting increases installation flexibility

The inclusion of cable entry helps streamline connectivity

Catering specifically for indoor use, enhancing applications in controlled environments

Lightweight at 10.47 kg, facilitating effortless handling during installation

Spacious interior accommodates multiple modular width units for organised management

Environmentally conscious construction meets modern sustainability standards

Various online resources available for easy access to documentation and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy