Siemens ALPHA Series Steel Wall Box, IP55, 1.95 m x 800 mm x 320 mm
- RS Stock No.:
- 225-4693
- Mfr. Part No.:
- 8GK1323-8KN34
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,198.33
(exc. VAT)
€2,703.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,198.33 |
*price indicative
- RS Stock No.:
- 225-4693
- Mfr. Part No.:
- 8GK1323-8KN34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.95m | |
| External Depth | 320mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Mounting plate | No | |
| Internal Mount Type | Floor | |
| External Width | 800mm | |
| Colour | RAL 7035 | |
| Series | ALPHA | |
| Standards/Approvals | VDE, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.95m | ||
External Depth 320mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Mounting plate No | ||
Internal Mount Type Floor | ||
External Width 800mm | ||
Colour RAL 7035 | ||
Series ALPHA | ||
Standards/Approvals VDE, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens floor-mounted cabinet comes with degree of protection 1, It comes with height of 1950 mm, width of 800 mm and depth of 320 mm.
IP55 rating
Powder coated surface processing
Steel material of the enclosure
Related links
- Siemens ALPHA Series Steel Wall Box 1.95 m x 1.05 m x 320 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 800 mm x 250 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 1.05 m x 250 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 300 mm x 250 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 550 mm x 250 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 550 mm x 400 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 800 mm x 210 mm
