Siemens ALPHA Series Steel Wall Box, IP55, 1.95 m x 1.05 m x 250 mm

Subtotal (1 unit)*

€2,488.34

(exc. VAT)

€3,060.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,488.34

*price indicative

RS Stock No.:
225-4694
Mfr. Part No.:
8GK1323-8KN43
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

1.95m

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

External Width

1.05m

Mounting plate

No

Colour

RAL 7035

Internal Mount Type

Floor

Series

ALPHA

Standards/Approvals

UKCA, VDE

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens floor-mounted cabinet comes with degree of protection 1, It comes with height of 1950 mm, width of 1050 mm and depth of 250 mm.

IP55 rating

Powder coated surface processing

Steel material of the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy