Rittal EL Series Steel Wall Box, IP55 Transparent Door, 212 mm x 600 mm x 473 mm
- RS Stock No.:
- 228-9313
- Mfr. Part No.:
- 2253605
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-9313
- Mfr. Part No.:
- 2253605
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 212mm | |
| Product Type | Wall Box | |
| External Depth | 473mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Gland Plate | Yes | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| Internal Mount Type | Wall | |
| Series | EL | |
| Standards/Approvals | UL+C-UL, Lloyds Register of Shipping, Germanischer Lloyd, EAC | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 212mm | ||
Product Type Wall Box | ||
External Depth 473mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Gland Plate Yes | ||
External Width 600mm | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
Internal Mount Type Wall | ||
Series EL | ||
Standards/Approvals UL+C-UL, Lloyds Register of Shipping, Germanischer Lloyd, EAC | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
The Rittal 3 U Wall-mounted enclosure is of EL series, It has 600x212x473 mm dimensions.
IP55 Protection class
Related links
- Rittal EL Series Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 746 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 612 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 1.012 m x 600 mm x 473 mm
- Rittal EL Series Sheet Steel Wall Box 612 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 345 mm x 600 mm x 473 mm
- Rittal EL Series Sheet Steel Wall Box 478 mm x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 212 mm x 600 mm x 373 mm
