Rittal EL Series Steel Wall Box, IP55 Transparent Door, 746 mm x 600 mm x 473 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-9319
Mfr. Part No.:
2265605
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

746mm

Product Type

Wall Box

External Depth

473mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP55

Chassis Plate

Yes

Gland Plate

Yes

Colour

RAL 7035

Internal Mount Type

Static

External Width

600mm

Mounting plate

Yes

Series

EL

Standards/Approvals

Germanischer Lloyd, Lloyds Register of Shipping, UL+C-UL

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
GB
The Rittal 15 U Wall-mounted enclosure is of EL series, It has 600x746x473 mm dimensions.

IP55 Protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy