Rittal SM Series 304 Stainless Steel Wall Box, IP66, 100 mm x 280 mm x 90 mm
- RS Stock No.:
- 228-9326
- Mfr. Part No.:
- 2384040
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€173.32
(exc. VAT)
€213.18
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.32 |
*price indicative
- RS Stock No.:
- 228-9326
- Mfr. Part No.:
- 2384040
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 100mm | |
| Product Type | Wall Box | |
| External Depth | 90mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | No | |
| External Width | 280mm | |
| Mounting plate | No | |
| Colour | RAL 5010 | |
| Series | SM | |
| Standards/Approvals | RRR, EAC | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 100mm | ||
Product Type Wall Box | ||
External Depth 90mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Quick Release Lock | ||
Gland Plate No | ||
External Width 280mm | ||
Mounting plate No | ||
Colour RAL 5010 | ||
Series SM | ||
Standards/Approvals RRR, EAC | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 304 Stainless Steel Body, IP66 - 2384040
This enclosure from Rittal is crafted from high-quality 304 stainless steel and boasts an IP66 rating, ensuring its durability and protection against weather conditions. The compact design, with dimensions measuring 280mm in width, 100mm in height, and 90mm in depth, makes it suitable for various applications in industrial settings. It also comes equipped with a quick-release fastener for ease of access.
Features & Benefits
• Made from 304 stainless steel for reliable strength and corrosion resistance
• IP66 rated for protection against dust and heavy splashing of water
• Compact dimensions (280mm x 100mm x 90mm) for easy installation in tight spaces
• Includes a quick-release fastener for convenient access
• Suitable for outdoor and industrial use due to weatherproof design
Applications
• Ideal for use in the automation, electronics, electrical, and mechanical industries
• Essential for housing small electronic components in industrial environments
• Suitable for use in outdoor settings due to weatherproof construction
Can it withstand harsh outdoor conditions?
Yes, the enclosure is IP66 rated, making it ideal for outdoor use.
What are the dimensions of the enclosure?
The width is 280mm, height is 100mm, and depth is 90mm.
Is it easy to access the interior of the enclosure?
Yes, it comes with a quick-release fastener for convenient access to the components inside.
Related links
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 220 mm x 90 mm
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 160 mm x 90 mm
- Rittal SM Series 304 Stainless Steel Wall Box 100 mm x 100 mm x 90 mm
- Rittal AE Series 304 Stainless Steel IP66 1000 mm x 800 mm x 300 mm
- Rittal HD Series 304 Stainless Steel Wall Box 430 mm x 390 mm x 210 mm
- Rittal AE Series 304 Stainless Steel Wall Box 760 mm x 760 mm x 300 mm
- Rittal AE Series 304 Stainless Steel Wall Box 500 mm x 500 mm x 300mm
- Rittal HD Series 304 Stainless Steel Wall Box 350 mm x 220 mm x 155 mm
