Rittal GA Series Cast Aluminium Wall Box, IP66, 232 mm x 280 mm x 111 mm
- RS Stock No.:
- 506-8871
- Mfr. Part No.:
- 9117210
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€190.56
(exc. VAT)
€234.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.56 |
*price indicative
- RS Stock No.:
- 506-8871
- Mfr. Part No.:
- 9117210
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 232mm | |
| External Depth | 111mm | |
| Body Material | Cast Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | Grey RAL 7001 | |
| External Width | 280mm | |
| Series | GA | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 232mm | ||
External Depth 111mm | ||
Body Material Cast Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour Grey RAL 7001 | ||
External Width 280mm | ||
Series GA | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
GA Series Enclosures
The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
Features and Benefits:
• Cast Aluminium Body;• IP66 Waterproof Rating and IK08 Impact Protection Rating;• Powder Coated Grey Body (RAL 7001);• Oil, Petrol & Chemical resistant neoprene cord seal
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does IK means?
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
What is supplied?
• Cast aluminium enclosure;• Cover with locking screws;• Accessories bag;• Safety Instruction
Note
These Rittal products are empty enclosures for low-voltage switchgear combinations with maximum rated voltage 1000 V AC or 1500 V DC, and incorporate instrumentation and control systems.
Related links
- Rittal GA Series Die Cast Aluminium Wall Box 232 mm x 202 mm x 111 mm
- Rittal GA Series Cast Aluminium Wall Box 233 mm x 330 mm x 111 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 175 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 160 mm x 160 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 75 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 120 mm x 122 mm x 80 mm
- Weidmüller Klippon K Series Aluminium Enclosure IP67 ATEX 230 mm x 280 mm x 111 mm
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 250 mm x 57 mm
