Rittal DK Series Steel Wall Box Transparent Door, 892 mm x 700 mm x 700 mm
- RS Stock No.:
- 228-9438
- Mfr. Part No.:
- 7507210
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€740.79
(exc. VAT)
€911.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €740.79 |
*price indicative
- RS Stock No.:
- 228-9438
- Mfr. Part No.:
- 7507210
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 892mm | |
| External Depth | 700mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 700mm | |
| Series | DK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 892mm | ||
External Depth 700mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 700mm | ||
Series DK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Rittal 18 U FlatBox is of DK series, it has 700x892x700 mm dimensions.
Powder-coated surface finish
For flexible use as a wall-mounted or floor-standing enclosure
Related links
- Rittal DK Series Steel Wall Box Transparent Door, 1.025 m x 700 mm x 700 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 600 mm x 400 mm
- Rittal DK Series Sheet Steel Wall Box Transparent Door, 625 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 540 mm x 300 mm x 600 mm
