Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box, IP66, 800 mm x 800 mm x 300 mm
- RS Stock No.:
- 236-2952
- Mfr. Part No.:
- NSYS3X8830
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,091.40
(exc. VAT)
€1,342.42
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,091.40 |
*price indicative
- RS Stock No.:
- 236-2952
- Mfr. Part No.:
- NSYS3X8830
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 300mm | |
| Body Material | 304L Stainless Steel | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | Grey | |
| External Width | 800mm | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, UL 508 type A, CAN/CSA 22 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 300mm | ||
Body Material 304L Stainless Steel | ||
IP Rating IP66 | ||
Gland Plate No | ||
Mounting plate No | ||
Colour Grey | ||
External Width 800mm | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, UL 508 type A, CAN/CSA 22 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- BG
The Schneider Electric has spacial S3X stainless steel door without mounting plate having enclosure dimension H800xW800xD300 mm. The enclosure has 1 door and the surface finish is done with the scotch-brite. The material used for enclosure is stainless steel 304L.
IP degree of protection IP66 conforming to IEC 60529
Certifications CAN/CSA 22, UL 508 type A
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Enclosure 1.2 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1.25 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 800 mm x 800 mm x 300 mm
