Schneider Electric PanelSeT Series 304L Stainless Steel Enclosure, IP66, 1.2 m x 800 mm x 300 mm
- RS Stock No.:
- 219-9772
- Mfr. Part No.:
- NSYS3X12830
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,508.07
(exc. VAT)
€1,854.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,508.07 |
*price indicative
- RS Stock No.:
- 219-9772
- Mfr. Part No.:
- NSYS3X12830
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 1.2m | |
| External Depth | 300mm | |
| Body Material | 304L Stainless Steel | |
| IP Rating | IP66 | |
| Colour | Grey | |
| External Width | 800mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, IEC 62208, CAN/CSA 22, UL, RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 1.2m | ||
External Depth 300mm | ||
Body Material 304L Stainless Steel | ||
IP Rating IP66 | ||
Colour Grey | ||
External Width 800mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals REACH, IEC 62208, CAN/CSA 22, UL, RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- BG
The Schneider Electric Spacial S3X stainless 304L has dimension as H1200xW800xD300 mm.It has multi-purpose application.
Wall-mounting
stainless steel material
Related links
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Enclosure IK10, 1.6 m x 800 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 1.2 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1.25 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1 m x 300 mm
