Schneider Electric Steel Wall Box, IP30, 1080 mm x 555 mm x 157mm
- RS Stock No.:
- 247-1313
- Mfr. Part No.:
- 08006
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1313
- Mfr. Part No.:
- 08006
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1080 mm | |
| External Width | 555 mm | |
| External Depth | 157mm | |
| Body Material | Steel | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1080 mm | ||
External Width 555 mm | ||
External Depth 157mm | ||
Body Material Steel | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Prisma wall mounted enclosure has smooth matt surface finish. It has 6 horizontal rows.
IP degree of protection IP30 with door
Green premium product
Green premium product
Related links
- Schneider Electric Wall Box 480 mm x 555 mm x 157mm
- Schneider Electric Wall Box 1080 mm x 600 mm x 205mm
- Schneider Electric Wall Box 780 mm x 300 mm x 205mm
- Schneider Electric Wall Box 630 mm x 600 mm x 205mm
- Schneider Electric Wall Box 780 mm x 600 mm x 205mm
- Schneider Electric Wall Box 930 mm x 600 mm x 205mm
- Schneider Electric Wall Box 630 mm x 300 mm x 205mm
- Siemens SIMBOX XL Series Steel Wall Box 400 mm x 341 mm x 88 mm
