Schneider Electric Wall Box, IP55, 450 mm x 600 mm x 260mm
- RS Stock No.:
- 247-1385
- Mfr. Part No.:
- 08302
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1385
- Mfr. Part No.:
- 08302
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 450 mm | |
| External Width | 600 mm | |
| External Depth | 260mm | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 450 mm | ||
External Width 600 mm | ||
External Depth 260mm | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Prisma wall mounted enclosure has smooth matt surface finish. It has 7 vertical modules.
IP degree of protection IP55 with door
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Electrophoresis treatment and hot-polymerised polyester epoxy powder
Related links
- Schneider Electric Wall Box 1450 mm x 600 mm x 260mm
- Schneider Electric Wall Box 1750 mm x 600 mm x 260mm
- Schneider Electric Wall Box 1050 mm x 600 mm x 260mm
- Schneider Electric Steel Wall Box 850 mm x 600 mm x 260mm
- Schneider Electric Steel Wall Box 650 mm x 600 mm x 260mm
- Schneider Electric PanelSeT S3HF Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1 m x 600 mm x 466 mm
- Schneider Electric Wall Box 630 mm x 600 mm x 205mm
