RS Better World
Schneider Electric PanelSeT S3HF Series Steel Wall Box, IP55, 600 mm x 600 mm x 250 mm
- RS Stock No.:
- 211-0906
- Mfr. Part No.:
- NSYS3HF6625P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,401.53
(exc. VAT)
€1,723.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,401.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0906
- Mfr. Part No.:
- NSYS3HF6625P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 600mm | |
| Colour | Grey | |
| Series | PanelSeT S3HF | |
| Standards/Approvals | IEC 60529 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 600mm | ||
Colour Grey | ||
Series PanelSeT S3HF | ||
Standards/Approvals IEC 60529 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric has spacial S3HF compact enclosure having dimension H600xW600xD250mm. The enclosure has 1 plain type door. The colour of this compact enclosure is grey. The material used for the enclosure is Aluzinc.
IP degree of protection is IP55
Body type is single piece body
Related links
- Schneider Electric PanelSeT S3HF Series Zinc Plated Steel Wall Box 800 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT S3HF Series Zinc Coated Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 600 mm x 1 m x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box ATEX, 600 mm x 600 mm x 250 mm
