Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box, IP55, UL, 1.593 m x 1.25 m x 620 mm
- RS Stock No.:
- 247-2180
- Mfr. Part No.:
- NSYPHDZT15126P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,690.17
(exc. VAT)
€3,308.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,690.17 |
*price indicative
- RS Stock No.:
- 247-2180
- Mfr. Part No.:
- NSYPHDZT15126P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1.593m | |
| Product Type | Wall Box | |
| External Depth | 620mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Gland Plate | Yes | |
| External Width | 1.25m | |
| Colour | Grey | |
| Internal Mount Type | Floor | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 61969-3 UL 508 A IEC 62208 IEC 61439-5 | |
| Hazardous Area Certification | UL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1.593m | ||
Product Type Wall Box | ||
External Depth 620mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP55 | ||
Gland Plate Yes | ||
External Width 1.25m | ||
Colour Grey | ||
Internal Mount Type Floor | ||
Series PanelSeT | ||
Standards/Approvals IEC 61969-3 UL 508 A IEC 62208 IEC 61439-5 | ||
Hazardous Area Certification UL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa heavy duty enclosure made from polyester double reinforced with fibreglass material and has grey colour. It has 1593 mm of height.
IP degree of protection IP55 conforming to IEC 60529
Vandal-proof
Related links
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Enclosure 1.593 m x 1.25 m x 620 mm
- Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK10, 1.593 m x 620 mm
- Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK10, 1.593 m x 420 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 750 mm x 1.25 m x 320 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure 1.25 m
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1.25 m x 1 m x 320 mm
- nVent HOFFMAN UDPT Series Fibreglass Reinforced Polyester Wall Box IP54, 1.25 m x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1.25 m x 750 mm x 320 mm
