Fibox ARCA 303021 Series Polycarbonate Wall Box, IP66 Transparent Door, 300 mm x 300 mm x 210 mm
- RS Stock No.:
- 249-5840
- Distrelec Article No.:
- 302-93-653
- Mfr. Part No.:
- ARCA 303021
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€127.09
(exc. VAT)
€156.32
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.09 |
*price indicative
- RS Stock No.:
- 249-5840
- Distrelec Article No.:
- 302-93-653
- Mfr. Part No.:
- ARCA 303021
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| External Width | 300mm | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | ARCA 303021 | |
| Standards/Approvals | UL 508, EN 60529, EN 62262 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
External Width 300mm | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series ARCA 303021 | ||
Standards/Approvals UL 508, EN 60529, EN 62262 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Fibox is a Cabinet which includes Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate, 3mm double bit lock(s) with key, Door guide.
Height x Width x Depth - 300 x 300 x 210mm
Gasket material - Polyurethane
Related links
- Fibox ARCA 303021W Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 300 mm x 300 mm x 210 mm
- Fibox ARCA 304021W Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 300 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 300 mm x 200 mm x 150 mm
- Fibox ARCA 304015W Series Polycarbonate Wall Box 300 mm x 400 mm x 150 mm
- Fibox ARCA 303021No MP Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
