Fibox ARCA 303021W Series Polycarbonate Wall Box, IP66 Transparent Door, 300 mm x 300 mm x 210 mm
- RS Stock No.:
- 249-5843
- Distrelec Article No.:
- 302-93-663
- Mfr. Part No.:
- ARCA 303021W No MP
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€261.16
(exc. VAT)
€321.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.16 |
*price indicative
- RS Stock No.:
- 249-5843
- Distrelec Article No.:
- 302-93-663
- Mfr. Part No.:
- ARCA 303021W No MP
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Colour | Light Grey | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Series | ARCA 303021W | |
| Standards/Approvals | EN 60529 + EN 62262 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Colour Light Grey | ||
External Width 300mm | ||
Mounting plate Yes | ||
Series ARCA 303021W | ||
Standards/Approvals EN 60529 + EN 62262 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox is a Cabinet which include Cabinet base, door with PUR gasket, 3mm double bit lock(s) with key, S versions with swing handle 2-point locking system.
Height x Width x Depth - 300 x 300 x 210mm
Gasket material - Polyurethane
Related links
- Fibox ARCA 303021W Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 300 mm x 210 mm
- Fibox ARCA 303021 Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox ARCA 304021W Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
- Fibox ARCA 404021W No MP Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 505021W No MP Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
