Fibox ARCA 505021W Series Polycarbonate Wall Box, IP66 Transparent Door, 500 mm x 500 mm x 210 mm

Subtotal (1 unit)*

€389.95

(exc. VAT)

€479.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€389.95

*price indicative

RS Stock No.:
249-5856
Distrelec Article No.:
302-93-666
Mfr. Part No.:
ARCA 505021W
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

External Height

500mm

Product Type

Wall Box

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP66

Mounting plate

Yes

Colour

Cover: Clear Transparent, Light Grey

External Width

500mm

Series

ARCA 505021W

Standards/Approvals

Part 815, EN 60529, EN 62262, DIN/VDE 0472, UL 508, IEC 695-2-1, UL 94 5VA

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox is a Cabinet which include Cabinet base, door with PUR gasket, mounting plat, screws for mounting plate, 3mm double bit lock(s) with key, S versions with swing handle 2-point locking system, Door guide

Height x Width x Depth - 500 x 500 x 210mm

Gasket material - Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy