Fibox ARCA 504021W Series Polycarbonate Wall Box, IP65 Transparent Door, 500 mm x 400 mm x 210 mm
- RS Stock No.:
- 204-6702
- Distrelec Article No.:
- 300-34-521
- Mfr. Part No.:
- ARCA 504021W
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€374.50
(exc. VAT)
€460.64
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.50 |
*price indicative
- RS Stock No.:
- 204-6702
- Distrelec Article No.:
- 300-34-521
- Mfr. Part No.:
- ARCA 504021W
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Colour | Graphite Grey, Light Grey | |
| Series | ARCA 504021W | |
| Standards/Approvals | EN 60529, EN 62262, UL 94 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 400mm | ||
Colour Graphite Grey, Light Grey | ||
Series ARCA 504021W | ||
Standards/Approvals EN 60529, EN 62262, UL 94 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox 500x400x210 mm Cabinet, PC has Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox ARCA Series Polycarbonate Wall Box 500 mm x 400 mm x 210 mm
- Fibox ARCA 304021W Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA 604021W Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
- Fibox ARCA 405021W Series Polycarbonate Wall Box 400 mm x 500 mm x 210 mm
- Fibox ARCA 505021W Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA 505021W No MP Series Polycarbonate Wall Box 500 mm x 500 mm x 210 mm
- Fibox ARCA 507030W Series Polycarbonate Wall Box 500 mm x 700 mm x 300 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 400 mm x 210 mm
