Phoenix Contact SI-M1A-ML 1407588 Series Polybutylene Terephthalate Wall Box, IP65 Transparent Door, 127 mm x 66 mm x

Subtotal (1 unit)*

€54.91

(exc. VAT)

€67.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.91

*price indicative

RS Stock No.:
250-8664
Mfr. Part No.:
1407588
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Wall Box

External Height

127mm

External Depth

34.5mm

Body Material

Polybutylene Terephthalate

Transparent Door

Yes

IP Rating

IP65

Door Lock Type

Key

External Width

66mm

Colour

Silver

Mounting plate

No

Series

SI-M1A-ML 1407588

Standards/Approvals

UL Recognised Approval ID: E255026, cUL Recognised Approval ID: E255026

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact mounting frame for two front has plates, sockets. It has plastic frame with black colour, plastic cover is transparent, it is closed with 3 mm two-way key bit and rotary knob.

Transparent colour

PBT housing material

Related links