Phoenix Contact SI-M1B-GL Series
- RS Stock No.:
- 250-8667
- Mfr. Part No.:
- 1407593
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€79.32
(exc. VAT)
€97.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.32 |
*price indicative
- RS Stock No.:
- 250-8667
- Mfr. Part No.:
- 1407593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wall Box | |
| Standards/Approvals | E255026, RU C-DE.A 30.B.01102 | |
| Colour | White | |
| Series | SI-M1B-GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wall Box | ||
Standards/Approvals E255026, RU C-DE.A 30.B.01102 | ||
Colour White | ||
Series SI-M1B-GL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting frame for two front has plates, sockets. It has plastic frame with black colour, plastic cover is transparent, it is closed with 3 mm two-way key bit and rotary knob.
Transparent colour
PBT housing material
Related links
- Phoenix Contact SI-M1B-ML Series
- Phoenix Contact SI-M1B 1404494 Series
- Phoenix Contact SI-M1A-GL 1407592 Series
- Phoenix Contact SI-M1A-ML 1407588 Series
- Phoenix Contact VS-SI-FP-2F Series, Panel Mount
- Phoenix Contact VS-SI-FP-2RJ-MOD Series, 2 x RJ Modular System Front Plate
- Phoenix Contact SI-H 25MM Series Fuse Holder for Use with Fuse
- Phoenix Contact SI-H 40MM Series Fuse Holder for Use with Fuse
