Phoenix Contact SI-M1B-ML Series Polybutylene Terephthalate Wall Box, IP65 Transparent Door, 127 mm x 131 mm x 34.5 mm
- RS Stock No.:
- 250-8665
- Mfr. Part No.:
- 1407589
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€89.92
(exc. VAT)
€110.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.92 |
*price indicative
- RS Stock No.:
- 250-8665
- Mfr. Part No.:
- 1407589
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| External Height | 127mm | |
| Product Type | Wall Box | |
| External Depth | 34.5mm | |
| Body Material | Polybutylene Terephthalate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| External Width | 131mm | |
| Colour | Silver | |
| Series | SI-M1B-ML | |
| Standards/Approvals | UL Recognised Approval ID: E255026, cUL Recognised Approval ID: E255026 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
External Height 127mm | ||
Product Type Wall Box | ||
External Depth 34.5mm | ||
Body Material Polybutylene Terephthalate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
External Width 131mm | ||
Colour Silver | ||
Series SI-M1B-ML | ||
Standards/Approvals UL Recognised Approval ID: E255026, cUL Recognised Approval ID: E255026 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting frame for two front has plates, sockets. It has plastic frame with black colour, plastic cover is transparent, it is closed with 3 mm two-way key bit and rotary knob.
Silver colour
PBT housing material
Related links
- Phoenix Contact SI-M1B-GL Series Polybutylene Terephthalate Wall Box 127 mm x 131 mm x 34.5 mm
- Phoenix Contact SI-M1B 1404494 Series Polybutylene Terephthalate Wall Box 127 mm x 131 mm x 34.5
- Phoenix Contact SI-M1A Series Polybutylene Terephthalate Wall Box 127 mm x 66 mm x 34.5 mm
- Phoenix Contact SI-M1A-ML 1407588 Series Polybutylene Terephthalate Wall Box 127 mm x 66 mm x
- Phoenix Contact SI-M1A-GL 1407592 Series Polybutylene Terephthalate Wall Box 127 mm x 66 mm x
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 131 mm x 186 mm x 103 mm
- Tork Plastic Grey Wall Folded Hand Towel Dispenser Paper Towel Dispenser, 346 mm x 131 mm x 495mm
- Legrand Galvanised Stainless Steel, M2.9 x 34.5 mm
