Phoenix Contact VS-SI-FP-2F Series, Panel Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.80

(exc. VAT)

€25.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.80
10 - 49€18.04
50 - 99€17.83
100 +€17.05

*price indicative

RS Stock No.:
881-0448
Mfr. Part No.:
1658532
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mount Type

Panel Mount

Product Type

Front Plate

Width

51mm

Material

PBT

Height

45mm

Standards/Approvals

No

Series

VS-SI-FP-2F

COO (Country of Origin):
DE
Front plate, plastic, with two Freenet slots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy