Multimedia Connect Link Series Galvanised Steel Wall Box Transparent Door, 482.6 mm x 565 mm x 450 mm
- RS Stock No.:
- 267-6711
- Mfr. Part No.:
- LKOFF9UP450
- Manufacturer:
- Multimedia Connect
Image representative of range
Subtotal (1 unit)*
€200.85
(exc. VAT)
€247.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.85 |
*price indicative
- RS Stock No.:
- 267-6711
- Mfr. Part No.:
- LKOFF9UP450
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| External Height | 482.6mm | |
| Product Type | Wall Box | |
| External Depth | 450mm | |
| Body Material | Galvanised Steel | |
| Transparent Door | Yes | |
| Door Lock Type | Key | |
| External Width | 565mm | |
| Colour | Cabinet: Black | |
| Series | Link | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
External Height 482.6mm | ||
Product Type Wall Box | ||
External Depth 450mm | ||
Body Material Galvanised Steel | ||
Transparent Door Yes | ||
Door Lock Type Key | ||
External Width 565mm | ||
Colour Cabinet: Black | ||
Series Link | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The CAE Multimedia Connect 19 inch wall cabinet LKOFF has an elegant design and can be installed in all office environments while offering a perfect starting point for cabling distribution.
Loading capacity up to 5 kg per unit
4 Galvanized steel 19inch mounting: automatic mass recovery
Discrete and nice design to integrate easily in the environment
Related links
- Multimedia Connect Link Series Galvanised Steel Wall Box Transparent Door, 482.6 mm x 565 mm x 450 mm
- Multimedia Connect Link Series Galvanised Steel Wall Box Transparent Door, 482.6 mm x 565 mm x 600 mm
- Multimedia Connect Cabinet Series Galvanised Steel Wall Box Transparent Door, 482.6 mm x 565 mm x 600 mm
- Multimedia Connect BPF1U450AD2 Series Black Fixed Shelf 50kg Load x 450 mm x 664 mm x 450 mm
- Fellowes 85L Transparent Polypropylene Storage Box, 390 mm x 660mm x 450 mm
- Fellowes Transparent Polypropylene Storage Box, 320 mm x 660mm x 450 mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 450 mm x 302mm
- Eaton 10A Cartridge Fuse, 50.8 x 565 mm
