nVent HOFFMAN SABP Series Polycarbonate, ABS Terminal Box, IP67, IP66, 175 mm x 250 mm x 150 mm
- RS Stock No.:
- 269-8906
- Mfr. Part No.:
- SABP182515GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€69.34
(exc. VAT)
€85.29
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.34 |
*price indicative
- RS Stock No.:
- 269-8906
- Mfr. Part No.:
- SABP182515GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 175mm | |
| External Depth | 150mm | |
| Body Material | Polycarbonate, ABS | |
| IP Rating | IP67, IP66 | |
| Colour | Light Grey | |
| External Width | 250mm | |
| Series | SABP | |
| Standards/Approvals | CE, GOST, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 175mm | ||
External Depth 150mm | ||
Body Material Polycarbonate, ABS | ||
IP Rating IP67, IP66 | ||
Colour Light Grey | ||
External Width 250mm | ||
Series SABP | ||
Standards/Approvals CE, GOST, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman small ABS terminal box range, SABP with a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The SABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that unnecessary downtime.
Temperature resistance -40 °C to +60 °C
Flammability UL94 HB
Protection IP 66, 67
Suitable mounting plate, see RS Stock-No.: 269-8909
Related links
- nVent HOFFMAN SABP Series ABS IP67 175 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series Polycarbonate IP67 175 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 250 mm x 75 mm
- nVent HOFFMAN SABP Series ABS IP67 175 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 175 mm x 250 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66, 125 mm x 175 mm x 100 mm
