nVent HOFFMAN DABP Series Polycarbonate, ABS Terminal Box, IP67, IP66 Transparent Door, 120 mm x 160 mm x 91 mm
- RS Stock No.:
- 270-1346
- Mfr. Part No.:
- DABP121609GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€23.83
(exc. VAT)
€29.31
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.83 |
*price indicative
- RS Stock No.:
- 270-1346
- Mfr. Part No.:
- DABP121609GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 120mm | |
| External Depth | 91mm | |
| Body Material | Polycarbonate, ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Colour | Light Grey | |
| External Width | 160mm | |
| Series | DABP | |
| Standards/Approvals | UKCA, PCT, CE, RoHS Status: Exempt, UL94 HB, GOST, IP | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 120mm | ||
External Depth 91mm | ||
Body Material Polycarbonate, ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Colour Light Grey | ||
External Width 160mm | ||
Series DABP | ||
Standards/Approvals UKCA, PCT, CE, RoHS Status: Exempt, UL94 HB, GOST, IP | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
The nVent Hoffman ABS terminal box range, DABP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The DABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal
Polyurethane gasket integrated in the box cover
RAL 7035 finish
Related links
- nVent HOFFMAN DABP Series Polycarbonate IP67 160 mm x 240 mm x 91 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 120 mm x 200 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 160 mm x 240 mm x 121 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 230 mm x 300 mm x 111 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66 Transparent Door, 80 mm x 120 mm x 56 mm
- nVent HOFFMAN DABP Series ABS IP67 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 80 mm x 82 mm x 86 mm
