nVent HOFFMAN MAS Series Steel Wall Box, IP66, 300 mm x 300 mm x 155 mm

Subtotal (1 unit)*

€92.29

(exc. VAT)

€113.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.29

*price indicative

RS Stock No.:
270-1475
Mfr. Part No.:
MAS0303015PER5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

300mm

External Depth

155mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bit

Gland Plate

Yes

External Width

300mm

Colour

RAL 7035

Mounting plate

Yes

Internal Mount Type

Screw

Series

MAS

Standards/Approvals

Type 4X, UL, UK CA, RoHS Status: Exempt, EAC, DNV, CE

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK10

RoHS Status: Exempt

The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai

Situated at the far rear of the enclosure

Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism

Surface mounted with 130° door opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy